
HS3MB | |
|---|---|
DigiKey Part Number | 4786-HS3MBTR-ND - Tape & Reel (TR) 4786-HS3MBCT-ND - Cut Tape (CT) 4786-HS3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3MB |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3MB | Taiwan Semiconductor Corporation | 4.426 | 1801-HS3MBCT-ND | 0,55000 € | Parametric Equivalent |
| HS3MB R5G | Taiwan Semiconductor Corporation | 4 | HS3MBR5GCT-ND | 0,76000 € | Parametric Equivalent |
| HS3MBH | Taiwan Semiconductor Corporation | 2.336 | 1801-HS3MBHCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11300 € | 56,50 € |
| 1.000 | 0,10055 € | 100,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08471 € | 254,13 € |
| 6.000 | 0,07673 € | 460,38 € |
| 9.000 | 0,07265 € | 653,85 € |
| 15.000 | 0,06807 € | 1.021,05 € |
| 21.000 | 0,06536 € | 1.372,56 € |
| 30.000 | 0,06273 € | 1.881,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

