
GSJD70R420 | |
|---|---|
DigiKey Part Number | 4786-GSJD70R420TR-ND - Tape & Reel (TR) 4786-GSJD70R420CT-ND - Cut Tape (CT) 4786-GSJD70R420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSJD70R420 |
Description | MOSFET, N-CH, SINGLE, 11.00A, 70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 11A (Tc) 130W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 673 pF @ 100 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 420mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,42300 € | 14,23 € |
| 100 | 0,97120 € | 97,12 € |
| 500 | 0,77814 € | 389,07 € |
| 1.000 | 0,71607 € | 716,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64892 € | 1.622,30 € |
| 5.000 | 0,60745 € | 3.037,25 € |
| 7.500 | 0,58633 € | 4.397,48 € |
| 12.500 | 0,58431 € | 7.303,88 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

