
GSJD60R360 | |
|---|---|
DigiKey Part Number | 4786-GSJD60R360-ND |
Manufacturer | |
Manufacturer Product Number | GSJD60R360 |
Description | MOSFET, N-CH, SINGLE, 11.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 925 pF @ 100 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,68650 € | 68,65 € |
| 500 | 0,54218 € | 271,09 € |
| 1.000 | 0,49579 € | 495,79 € |
| 2.500 | 0,44556 € | 1.113,90 € |
| 5.000 | 0,41454 € | 2.072,70 € |
| 10.000 | 0,38845 € | 3.884,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

