N-Channel 100 V 90A (Tc) 120W (Tc) Surface Mount 8-PPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGP7R110

DigiKey Part Number
4786-GSGP7R110TR-ND - Tape & Reel (TR)
4786-GSGP7R110CT-ND - Cut Tape (CT)
4786-GSGP7R110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSGP7R110
Description
MOSFET, N-CH, SINGLE, 90.00A, 10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 90A (Tc) 120W (Tc) Surface Mount 8-PPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3460 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83200 €8,32 €
1000,55430 €55,43 €
5000,43502 €217,51 €
1.0000,39663 €396,63 €
2.0000,38185 €763,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32939 €1.646,95 €
10.0000,31197 €3.119,70 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €