
GSGP1R103 | |
|---|---|
DigiKey Part Number | 4786-GSGP1R103TR-ND - Tape & Reel (TR) 4786-GSGP1R103CT-ND - Cut Tape (CT) 4786-GSGP1R103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP1R103 |
Description | MOSFET, N-CH, SINGLE, 100.00A, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 93W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 93W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63280 € | 63,28 € |
| 500 | 0,49790 € | 248,95 € |
| 1.000 | 0,45451 € | 454,51 € |
| 2.000 | 0,41800 € | 836,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37850 € | 1.892,50 € |
| 10.000 | 0,35410 € | 3.541,00 € |
| 15.000 | 0,34168 € | 5.125,20 € |
| 25.000 | 0,33886 € | 8.471,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

