
GSGP03150 | |
|---|---|
DigiKey Part Number | 4786-GSGP03150TR-ND - Tape & Reel (TR) 4786-GSGP03150CT-ND - Cut Tape (CT) 4786-GSGP03150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP03150 |
Description | MOSFET, N-CH, SINGLE, 150A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 85W (Tc) Surface Mount 8-PPAK (4.9x5.8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3372 pF @ 15 V |
FET Type | Power Dissipation (Max) 85W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (4.9x5.8) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46076 € | 115,19 € |
| 500 | 0,44158 € | 220,79 € |
| 1.000 | 0,42911 € | 429,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39909 € | 1.995,45 € |
| 10.000 | 0,39083 € | 3.908,30 € |
| 15.000 | 0,38669 € | 5.800,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

