
GSFPB0976 | |
|---|---|
DigiKey Part Number | 4786-GSFPB0976TR-ND - Tape & Reel (TR) 4786-GSFPB0976CT-ND - Cut Tape (CT) 4786-GSFPB0976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFPB0976 |
Description | MOSFET, N-CH, SINGLE, 80.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,44710 € | 44,71 € |
| 500 | 0,34784 € | 173,92 € |
| 1.000 | 0,31588 € | 315,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27530 € | 825,90 € |
| 6.000 | 0,25488 € | 1.529,28 € |
| 9.000 | 0,24447 € | 2.200,23 € |
| 15.000 | 0,23667 € | 3.550,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

