
GSFP4R310 | |
|---|---|
DigiKey Part Number | 4786-GSFP4R310TR-ND - Tape & Reel (TR) 4786-GSFP4R310CT-ND - Cut Tape (CT) 4786-GSFP4R310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP4R310 |
Description | MOSFET, N-CH, SINGLE, 136.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 136A (Tc) 147W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4755 pF @ 50 V |
FET Type | Power Dissipation (Max) 147W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.86) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,42300 € | 14,23 € |
| 100 | 0,97120 € | 97,12 € |
| 500 | 0,77814 € | 389,07 € |
| 1.000 | 0,71607 € | 716,07 € |
| 2.000 | 0,71519 € | 1.430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60745 € | 3.037,25 € |
| 10.000 | 0,58431 € | 5.843,10 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

