
GSFP49020 | |
|---|---|
DigiKey Part Number | 4786-GSFP49020TR-ND - Tape & Reel (TR) 4786-GSFP49020CT-ND - Cut Tape (CT) 4786-GSFP49020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP49020 |
Description | MOSFET, N-CH, SINGLE, 24.00A, 20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 89W (Tc) Surface Mount 8-PPAK (4.9x5.8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1223 pF @ 100 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (4.9x5.8) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 49mOhm @ 22A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28300 € | 12,83 € |
| 100 | 0,87140 € | 87,14 € |
| 500 | 0,69504 € | 347,52 € |
| 1.000 | 0,63835 € | 638,35 € |
| 2.000 | 0,62417 € | 1.248,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53911 € | 2.695,55 € |
| 10.000 | 0,50994 € | 5.099,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

