
GSFP4006 | |
|---|---|
DigiKey Part Number | 4786-GSFP4006TR-ND - Tape & Reel (TR) 4786-GSFP4006CT-ND - Cut Tape (CT) 4786-GSFP4006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP4006 |
Description | MOSFET, N-CH, SINGLE, 80A, 40V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 75W (Tc) Surface Mount 8-PPAK (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 20 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23020 € | 23,02 € |
| 500 | 0,17424 € | 87,12 € |
| 1.000 | 0,15618 € | 156,18 € |
| 2.000 | 0,14098 € | 281,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12450 € | 622,50 € |
| 10.000 | 0,11431 € | 1.143,10 € |
| 15.000 | 0,10912 € | 1.636,80 € |
| 25.000 | 0,10328 € | 2.582,00 € |
| 35.000 | 0,09983 € | 3.494,05 € |
| 50.000 | 0,09647 € | 4.823,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

