
GSFP34010 | |
|---|---|
DigiKey Part Number | 4786-GSFP34010TR-ND - Tape & Reel (TR) 4786-GSFP34010CT-ND - Cut Tape (CT) 4786-GSFP34010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP34010 |
Description | MOSFET 2N-CH 100V 20A 8PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A (Tc) 19W (Tc) Surface Mount 8-PPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1051pF @ 50V | |
Power - Max | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-PPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52000 € | 5,20 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,25928 € | 129,64 € |
| 1.000 | 0,23397 € | 233,97 € |
| 2.000 | 0,21267 € | 425,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18961 € | 948,05 € |
| 10.000 | 0,17536 € | 1.753,60 € |
| 15.000 | 0,16810 € | 2.521,50 € |
| 25.000 | 0,15994 € | 3.998,50 € |
| 35.000 | 0,15511 € | 5.428,85 € |
| 50.000 | 0,15061 € | 7.530,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


