P-Channel 20 V 90A (Tc) 41.67W (Tc) Surface Mount 8-PPAK (4.9x5.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFP2601

DigiKey Part Number
4786-GSFP2601TR-ND - Tape & Reel (TR)
4786-GSFP2601CT-ND - Cut Tape (CT)
4786-GSFP2601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFP2601
Description
MOSFET, P-CH, SINGLE, -90.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 90A (Tc) 41.67W (Tc) Surface Mount 8-PPAK (4.9x5.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
14000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
41.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (4.9x5.8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,05900 €10,59 €
1000,71370 €71,37 €
5000,56592 €282,96 €
1.0000,52669 €526,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45802 €1.374,06 €
6.0000,43030 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €