
GSFP2009 | |
|---|---|
DigiKey Part Number | 4786-GSFP2009TR-ND - Tape & Reel (TR) 4786-GSFP2009CT-ND - Cut Tape (CT) 4786-GSFP2009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP2009 |
Description | MOSFET, N-CH, SINGLE, 9.00A, 200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 72W (Tc) Surface Mount 8-PPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,26678 € | 133,39 € |
| 1.000 | 0,24115 € | 241,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20858 € | 625,74 € |
| 6.000 | 0,19218 € | 1.153,08 € |
| 9.000 | 0,18383 € | 1.654,47 € |
| 15.000 | 0,17444 € | 2.616,60 € |
| 21.000 | 0,16997 € | 3.569,37 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

