
GSFP19010 | |
|---|---|
DigiKey Part Number | 4786-GSFP19010TR-ND - Tape & Reel (TR) 4786-GSFP19010CT-ND - Cut Tape (CT) 4786-GSFP19010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP19010 |
Description | MOSFET, N-CH, SINGLE, 45.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 60W (Tc) Surface Mount 8-PPAK (4.9x5.8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1355 pF @ 50 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (4.9x5.8) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 33A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,38310 € | 38,31 € |
| 500 | 0,29558 € | 147,79 € |
| 1.000 | 0,26737 € | 267,37 € |
| 2.000 | 0,24363 € | 487,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21792 € | 1.089,60 € |
| 10.000 | 0,20203 € | 2.020,30 € |
| 15.000 | 0,19394 € | 2.909,10 € |
| 25.000 | 0,18485 € | 4.621,25 € |
| 35.000 | 0,17947 € | 6.281,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

