
GSFP1526 | |
|---|---|
DigiKey Part Number | 4786-GSFP1526TR-ND - Tape & Reel (TR) 4786-GSFP1526CT-ND - Cut Tape (CT) 4786-GSFP1526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP1526 |
Description | MOSFET, N-CH, SINGLE, 25A, 150V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Tc) 101W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 80 V |
FET Type | Power Dissipation (Max) 101W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.71) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 51mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29946 € | 149,73 € |
| 1.000 | 0,28803 € | 288,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27393 € | 821,79 € |
| 6.000 | 0,26703 € | 1.602,18 € |
| 9.000 | 0,26357 € | 2.372,13 € |
| 15.000 | 0,25974 € | 3.896,10 € |
| 21.000 | 0,25750 € | 5.407,50 € |
| 30.000 | 0,25535 € | 7.660,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

