
GSFP1040 | |
|---|---|
DigiKey Part Number | 4786-GSFP1040TR-ND - Tape & Reel (TR) 4786-GSFP1040CT-ND - Cut Tape (CT) 4786-GSFP1040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP1040 |
Description | MOSFET, N-CH, SINGLE, 40A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 83W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 50 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.71) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30320 € | 7,58 € |
| 100 | 0,26410 € | 26,41 € |
| 250 | 0,24536 € | 61,34 € |
| 500 | 0,23404 € | 117,02 € |
| 1.000 | 0,22476 € | 224,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21328 € | 639,84 € |
| 6.000 | 0,20766 € | 1.245,96 € |
| 9.000 | 0,20485 € | 1.843,65 € |
| 15.000 | 0,20173 € | 3.025,95 € |
| 21.000 | 0,19991 € | 4.198,11 € |
| 30.000 | 0,19816 € | 5.944,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

