
GSFP08150 | |
|---|---|
DigiKey Part Number | 4786-GSFP08150TR-ND - Tape & Reel (TR) 4786-GSFP08150CT-ND - Cut Tape (CT) 4786-GSFP08150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP08150 |
Description | MOSFET, N-CH, SINGLE, 150A, 80V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 150A (Tc) 192W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6900 pF @ 40 V |
FET Type | Power Dissipation (Max) 192W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.71) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| 1.000 | 0,75420 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70391 € | 2.111,73 € |
| 6.000 | 0,68895 € | 4.133,70 € |
| 9.000 | 0,68145 € | 6.133,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

