
GSFP0380 | |
|---|---|
DigiKey Part Number | 4786-GSFP0380TR-ND - Tape & Reel (TR) 4786-GSFP0380CT-ND - Cut Tape (CT) 4786-GSFP0380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0380 |
Description | MOSFET, N-CH, SINGLE, 80A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 74W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,17078 € | 170,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16167 € | 485,01 € |
| 6.000 | 0,15721 € | 943,26 € |
| 9.000 | 0,15498 € | 1.394,82 € |
| 15.000 | 0,15250 € | 2.287,50 € |
| 21.000 | 0,15106 € | 3.172,26 € |
| 30.000 | 0,14967 € | 4.490,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

