
GSFP0380 | |
|---|---|
DigiKey Part Number | 4786-GSFP0380TR-ND - Tape & Reel (TR) 4786-GSFP0380CT-ND - Cut Tape (CT) 4786-GSFP0380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0380 |
Description | MOSFET, N-CH, SINGLE, 80A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 74W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1210 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.71) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19032 € | 47,58 € |
| 500 | 0,18122 € | 90,61 € |
| 1.000 | 0,17371 € | 173,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16445 € | 493,35 € |
| 6.000 | 0,15991 € | 959,46 € |
| 9.000 | 0,15764 € | 1.418,76 € |
| 15.000 | 0,15512 € | 2.326,80 € |
| 21.000 | 0,15365 € | 3.226,65 € |
| 30.000 | 0,15224 € | 4.567,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

