
GSFP0365 | |
|---|---|
DigiKey Part Number | 4786-GSFP0365TR-ND - Tape & Reel (TR) 4786-GSFP0365CT-ND - Cut Tape (CT) 4786-GSFP0365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0365 |
Description | MOSFET, P-CH, SINGLE, -30A, -64V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 64A (Tc) 56.8W (Tc) Surface Mount 8-PPAK (4.89x5.74) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (4.89x5.74) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22064 € | 55,16 € |
| 500 | 0,21032 € | 105,16 € |
| 1.000 | 0,20180 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18903 € | 756,12 € |
| 8.000 | 0,18428 € | 1.474,24 € |
| 12.000 | 0,18190 € | 2.182,80 € |
| 20.000 | 0,17926 € | 3.585,20 € |
| 28.000 | 0,17773 € | 4.976,44 € |
| 40.000 | 0,17625 € | 7.050,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

