
GSFP0341 | |
|---|---|
DigiKey Part Number | 4786-GSFP0341TR-ND - Tape & Reel (TR) 4786-GSFP0341CT-ND - Cut Tape (CT) 4786-GSFP0341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0341 |
Description | MOSFET, P-CH, SINGLE, -40A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 40A (Tc) 53W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18740 € | 18,74 € |
| 250 | 0,17348 € | 43,37 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,15815 € | 158,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14961 € | 448,83 € |
| 6.000 | 0,14543 € | 872,58 € |
| 9.000 | 0,14333 € | 1.289,97 € |
| 15.000 | 0,14101 € | 2.115,15 € |
| 21.000 | 0,13966 € | 2.932,86 € |
| 30.000 | 0,13835 € | 4.150,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

