
GSBCP53-10 | |
|---|---|
DigiKey Part Number | 4786-GSBCP53-10TR-ND - Tape & Reel (TR) 4786-GSBCP53-10CT-ND - Cut Tape (CT) 4786-GSBCP53-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP53-10 |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,08854 € | 44,27 € |
| 1.000 | 0,07860 € | 78,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06780 € | 169,50 € |
| 5.000 | 0,06112 € | 305,60 € |
| 7.500 | 0,05771 € | 432,82 € |
| 12.500 | 0,05388 € | 673,50 € |
| 17.500 | 0,05160 € | 903,00 € |
| 25.000 | 0,04940 € | 1.235,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

