
GSBCP52-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCP52-16TR-ND - Tape & Reel (TR) 4786-GSBCP52-16CT-ND - Cut Tape (CT) 4786-GSBCP52-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP52-16 |
Description | TRANS PNP 60V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08436 € | 42,18 € |
| 1.000 | 0,07481 € | 74,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06445 € | 161,12 € |
| 5.000 | 0,05803 € | 290,15 € |
| 7.500 | 0,05476 € | 410,70 € |
| 12.500 | 0,05108 € | 638,50 € |
| 17.500 | 0,04890 € | 855,75 € |
| 25.000 | 0,04677 € | 1.169,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

