
GSBC807-40W | |
|---|---|
DigiKey Part Number | 4786-GSBC807-40WTR-ND - Tape & Reel (TR) 4786-GSBC807-40WCT-ND - Cut Tape (CT) 4786-GSBC807-40WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC807-40W |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,03002 € | 15,01 € |
| 1.000 | 0,02626 € | 26,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02144 € | 64,32 € |
| 6.000 | 0,01901 € | 114,06 € |
| 9.000 | 0,01776 € | 159,84 € |
| 15.000 | 0,01636 € | 245,40 € |
| 21.000 | 0,01553 € | 326,13 € |
| 30.000 | 0,01472 € | 441,60 € |
| 75.000 | 0,01294 € | 970,50 € |
| 150.000 | 0,01184 € | 1.776,00 € |
| 300.000 | 0,01092 € | 3.276,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

