
GSBAT54X | |
|---|---|
DigiKey Part Number | 4786-GSBAT54XTR-ND - Tape & Reel (TR) 4786-GSBAT54XCT-ND - Cut Tape (CT) 4786-GSBAT54XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54X |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 7.6pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,03940 € | 19,70 € |
| 1.000 | 0,03457 € | 34,57 € |
| 2.000 | 0,03049 € | 60,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02414 € | 193,12 € |
| 16.000 | 0,02169 € | 347,04 € |
| 24.000 | 0,02044 € | 490,56 € |
| 40.000 | 0,01903 € | 761,20 € |
| 56.000 | 0,01820 € | 1.019,20 € |
| 80.000 | 0,01739 € | 1.391,20 € |
| 200.000 | 0,01561 € | 3.122,00 € |
| 400.000 | 0,01452 € | 5.808,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

