
BAT54-02V-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54-02V-G3-08TR-ND - Tape & Reel (TR) 112-BAT54-02V-G3-08CT-ND - Cut Tape (CT) 112-BAT54-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-02V-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06130 € | 30,65 € |
| 1.000 | 0,04806 € | 48,06 € |
| 2.000 | 0,04383 € | 87,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02704 € | 216,32 € |
| 16.000 | 0,02634 € | 421,44 € |
| 24.000 | 0,02597 € | 623,28 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










