
GSBAT0540LP | |
|---|---|
DigiKey Part Number | 4786-GSBAT0540LPTR-ND - Tape & Reel (TR) 4786-GSBAT0540LPCT-ND - Cut Tape (CT) 4786-GSBAT0540LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT0540LP |
Description | DIODE SCHOTTK 40V 500MA DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DFN1006-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07086 € | 35,43 € |
| 1.000 | 0,06262 € | 62,62 € |
| 2.000 | 0,05566 € | 111,32 € |
| 5.000 | 0,04811 € | 240,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04343 € | 434,30 € |
| 20.000 | 0,03949 € | 789,80 € |
| 30.000 | 0,03748 € | 1.124,40 € |
| 50.000 | 0,03523 € | 1.761,50 € |
| 70.000 | 0,03389 € | 2.372,30 € |
| 100.000 | 0,03259 € | 3.259,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


