
GSDH3005 | |
|---|---|
DigiKey Part Number | 4786-GSDH3005TR-ND - Tape & Reel (TR) 4786-GSDH3005CT-ND - Cut Tape (CT) 4786-GSDH3005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSDH3005 |
Description | DIODE SCHOTTK 30V 500MA DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04714 € | 23,57 € |
| 1.000 | 0,04143 € | 41,43 € |
| 2.000 | 0,03660 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02907 € | 232,56 € |
| 16.000 | 0,02617 € | 418,72 € |
| 24.000 | 0,02469 € | 592,56 € |
| 40.000 | 0,02303 € | 921,20 € |
| 56.000 | 0,02204 € | 1.234,24 € |
| 80.000 | 0,02109 € | 1.687,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


