
DF1510S | |
|---|---|
DigiKey Part Number | 4786-DF1510STR-ND - Tape & Reel (TR) 4786-DF1510SCT-ND - Cut Tape (CT) 4786-DF1510SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1510S |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Good-Ark Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS10B-13 | Diodes Incorporated | 9.108 | ABS10B-13DICT-ND | 0,49000 € | Parametric Equivalent |
| DB157S | SMC Diode Solutions | 881 | 1655-DB157SCT-ND | 0,48000 € | Parametric Equivalent |
| DB157S | HY Electronic (Cayman) Limited, Taiwan Branch | 20 | 4024-DB157S-ND | 0,42400 € | Parametric Equivalent |
| DBLS157G | Taiwan Semiconductor Corporation | 2.049 | 1801-DBLS157GCT-ND | 0,92000 € | Parametric Equivalent |
| DBLS157GH | Taiwan Semiconductor Corporation | 3.000 | 1801-DBLS157GHCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15408 € | 231,12 € |
| 3.000 | 0,13977 € | 419,31 € |
| 4.500 | 0,13248 € | 596,16 € |
| 7.500 | 0,12428 € | 932,10 € |
| 10.500 | 0,11943 € | 1.254,01 € |
| 15.000 | 0,11471 € | 1.720,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

