
DBLS157GH | |
|---|---|
DigiKey Part Number | 1801-DBLS157GHTR-ND - Tape & Reel (TR) 1801-DBLS157GHCT-ND - Cut Tape (CT) 1801-DBLS157GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS157GH |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS157GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37260 € | 37,26 € |
| 500 | 0,28714 € | 143,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24553 € | 368,30 € |
| 3.000 | 0,22458 € | 673,74 € |
| 4.500 | 0,21390 € | 962,55 € |
| 7.500 | 0,20190 € | 1.514,25 € |
| 10.500 | 0,19479 € | 2.045,29 € |
| 15.000 | 0,18789 € | 2.818,35 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

