
BZT52B3V9 | |
|---|---|
DigiKey Part Number | 4786-BZT52B3V9TR-ND - Tape & Reel (TR) 4786-BZT52B3V9CT-ND - Cut Tape (CT) 4786-BZT52B3V9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V9 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2.05% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03190 € | 15,95 € |
| 1.000 | 0,02791 € | 27,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02279 € | 68,37 € |
| 6.000 | 0,02020 € | 121,20 € |
| 9.000 | 0,01887 € | 169,83 € |
| 15.000 | 0,01738 € | 260,70 € |
| 21.000 | 0,01650 € | 346,50 € |
| 30.000 | 0,01564 € | 469,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

