
5.0SMCJ85CA | |
|---|---|
DigiKey Part Number | 4786-5.0SMCJ85CATR-ND - Tape & Reel (TR) 4786-5.0SMCJ85CACT-ND - Cut Tape (CT) 4786-5.0SMCJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,46580 € | 46,58 € |
| 500 | 0,36184 € | 180,92 € |
| 1.000 | 0,32840 € | 328,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28590 € | 857,70 € |
| 6.000 | 0,26451 € | 1.587,06 € |
| 9.000 | 0,25361 € | 2.282,49 € |
| 15.000 | 0,24137 € | 3.620,55 € |
| 21.000 | 0,23412 € | 4.916,52 € |
| 30.000 | 0,22708 € | 6.812,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

