
5.0SMCJ12A | |
|---|---|
DigiKey Part Number | 4786-5.0SMCJ12ATR-ND - Tape & Reel (TR) 4786-5.0SMCJ12ACT-ND - Cut Tape (CT) 4786-5.0SMCJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 252A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46000 € | 46,00 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,32431 € | 324,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28235 € | 847,05 € |
| 6.000 | 0,26122 € | 1.567,32 € |
| 9.000 | 0,25046 € | 2.254,14 € |
| 15.000 | 0,23837 € | 3.575,55 € |
| 21.000 | 0,23121 € | 4.855,41 € |
| 30.000 | 0,22426 € | 6.727,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

