
3.0SMCJ40A | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ40ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ40ACT-ND - Cut Tape (CT) 4786-3.0SMCJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ40A |
Description | TVS DIODE 40VWM 64.7VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.7V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.7V | |
Current - Peak Pulse (10/1000µs) | 46.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24370 € | 24,37 € |
| 500 | 0,18474 € | 92,37 € |
| 1.000 | 0,16573 € | 165,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14153 € | 424,59 € |
| 6.000 | 0,12934 € | 776,04 € |
| 9.000 | 0,12313 € | 1.108,17 € |
| 15.000 | 0,11615 € | 1.742,25 € |
| 21.000 | 0,11202 € | 2.352,42 € |
| 30.000 | 0,10800 € | 3.240,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

