
3.0SMCJ14A | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ14ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ14ACT-ND - Cut Tape (CT) 4786-3.0SMCJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 129.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| 1.000 | 0,16367 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13977 € | 419,31 € |
| 6.000 | 0,12774 € | 766,44 € |
| 9.000 | 0,12160 € | 1.094,40 € |
| 15.000 | 0,11471 € | 1.720,65 € |
| 21.000 | 0,11062 € | 2.323,02 € |
| 30.000 | 0,10666 € | 3.199,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

