246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC180CA

DigiKey Part Number
4786-1.5SMC180CATR-ND - Tape & Reel (TR)
4786-1.5SMC180CACT-ND - Cut Tape (CT)
4786-1.5SMC180CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC180CA
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
171V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31300 €3,13 €
1000,19920 €19,92 €
5000,15000 €75,00 €
1.0000,13411 €134,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11390 €341,70 €
6.0000,10372 €622,32 €
9.0000,09852 €886,68 €
15.0000,09269 €1.390,35 €
21.0000,08923 €1.873,83 €
30.0000,08587 €2.576,10 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €