
1.5SMC15CA | |
|---|---|
DigiKey Part Number | 4786-1.5SMC15CATR-ND - Tape & Reel (TR) 4786-1.5SMC15CACT-ND - Cut Tape (CT) 4786-1.5SMC15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| 1.000 | 0,13411 € | 134,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11390 € | 341,70 € |
| 6.000 | 0,10372 € | 622,32 € |
| 9.000 | 0,09852 € | 886,68 € |
| 15.000 | 0,09269 € | 1.390,35 € |
| 21.000 | 0,08923 € | 1.873,83 € |
| 30.000 | 0,08587 € | 2.576,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

