
GT800N10I | |
---|---|
DigiKey Part Number | 3141-GT800N10ITR-ND - Tape & Reel (TR) 3141-GT800N10ICT-ND - Cut Tape (CT) 3141-GT800N10IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT800N10I |
Description | MOSFET N-CH 100V 3.4A 1.6W 110M( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.4A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19600 € | 1,96 € |
100 | 0,12270 € | 12,27 € |
500 | 0,09112 € | 45,56 € |
1.000 | 0,08090 € | 80,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06790 € | 203,70 € |
6.000 | 0,06134 € | 368,04 € |
9.000 | 0,05800 € | 522,00 € |
15.000 | 0,05424 € | 813,60 € |
21.000 | 0,05201 € | 1.092,21 € |
30.000 | 0,04984 € | 1.495,20 € |
75.000 | 0,04509 € | 3.381,75 € |
150.000 | 0,04289 € | 6.433,50 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |