
GT6K2P10IH | |
|---|---|
DigiKey Part Number | 3141-GT6K2P10IHTR-ND - Tape & Reel (TR) 3141-GT6K2P10IHCT-ND - Cut Tape (CT) 3141-GT6K2P10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT6K2P10IH |
Description | MOSFET P-CH 100V 1A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Tc) 1.4W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 253 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11660 € | 11,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08644 € | 43,22 € |
| 1.000 | 0,07669 € | 76,69 € |
| 1.500 | 0,07171 € | 107,56 € |
| 2.500 | 0,06610 € | 165,25 € |
| 3.500 | 0,06277 € | 219,70 € |
| 5.000 | 0,05954 € | 297,70 € |
| 12.500 | 0,05243 € | 655,38 € |
| 25.000 | 0,04803 € | 1.200,75 € |
| 50.000 | 0,04433 € | 2.216,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











