
CF07071D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF07071D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07071D0R0-NHCT-ND - Cut Tape (CT) 2987-CF07071D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07071D0R0-NH |
Description | CONN FFC FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,20090 € | 20,09 € |
| 250 | 0,18832 € | 47,08 € |
| 500 | 0,17930 € | 89,65 € |
| 1.000 | 0,17073 € | 170,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16258 € | 325,16 € |
| 4.000 | 0,15481 € | 619,24 € |
| 6.000 | 0,15045 € | 902,70 € |
| 10.000 | 0,14512 € | 1.451,20 € |
| 14.000 | 0,14172 € | 1.984,08 € |
| 20.000 | 0,13820 € | 2.764,00 € |
| 50.000 | 0,12955 € | 6.477,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







