
GT095N04D5 | |
|---|---|
DigiKey Part Number | 4822-GT095N04D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT095N04D5 |
Description | MOSFET N-CH 40V 54A DFN5*6-8L |
Customer Reference | |
Detailed Description | N-Channel 40 V 54A (Tc) 29.8W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 942 pF @ 20 V |
FET Type | Power Dissipation (Max) 29.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14278 € | 713,90 € |
| 15.000 | 0,13088 € | 1.963,20 € |
| Unit Price without VAT: | 0,14278 € |
|---|---|
| Unit Price with VAT: | 0,16991 € |

