
GC11N65T | |
|---|---|
DigiKey Part Number | 4822-GC11N65T-ND |
Manufacturer | |
Manufacturer Product Number | GC11N65T |
Description | MOSFET N-CH 650V 11A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 11A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71222 € | 1.424,44 € |
| 16.000 | 0,65697 € | 10.511,52 € |
| 30.000 | 0,59238 € | 17.771,40 € |
| Unit Price without VAT: | 0,71222 € |
|---|---|
| Unit Price with VAT: | 0,84754 € |

