
GC11N65T | |
|---|---|
DigiKey Part Number | 3141-GC11N65T-ND |
Manufacturer | |
Manufacturer Product Number | GC11N65T |
Description | N650V,RD(MAX)<360M@10V,VTH2.5V~4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 901 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 50 | 1,39420 € | 69,71 € |
| 100 | 1,25770 € | 125,77 € |
| 500 | 1,01856 € | 509,28 € |
| 1.000 | 0,94170 € | 941,70 € |
| 2.000 | 0,87710 € | 1.754,20 € |
| 5.000 | 0,80724 € | 4.036,20 € |
| 10.000 | 0,80634 € | 8.063,40 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

