
G630J | |
|---|---|
DigiKey Part Number | 3141-G630J-ND |
Manufacturer | |
Manufacturer Product Number | G630J |
Description | N200V, 9A,RD<0.28@10V,VTH1.0V~3. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 11A (Tc) 83W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 515 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 75 | 0,52360 € | 39,27 € |
| 150 | 0,46693 € | 70,04 € |
| 525 | 0,38627 € | 202,79 € |
| 1.050 | 0,35133 € | 368,90 € |
| 2.025 | 0,32335 € | 654,78 € |
| 5.025 | 0,29147 € | 1.464,64 € |
| 10.050 | 0,27160 € | 2.729,58 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

