
G5N02L | |
|---|---|
DigiKey Part Number | 3141-G5N02LTR-ND - Tape & Reel (TR) 3141-G5N02LCT-ND - Cut Tape (CT) 3141-G5N02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G5N02L |
Description | N20V, 5A, RD<18M@10V,VTH0.4V~1.0 |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Tc) 1.25W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 780 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 4.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6N02L | Goford Semiconductor | 1.081 | 3141-G6N02LCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06187 € | 185,61 € |
| 6.000 | 0,05582 € | 334,92 € |
| 9.000 | 0,05273 € | 474,57 € |
| 15.000 | 0,04925 € | 738,75 € |
| 21.000 | 0,04719 € | 990,99 € |
| 30.000 | 0,04519 € | 1.355,70 € |
| 75.000 | 0,04080 € | 3.060,00 € |
| 150.000 | 0,03825 € | 5.737,50 € |
| Unit Price without VAT: | 0,06187 € |
|---|---|
| Unit Price with VAT: | 0,07363 € |


