
G6N02L | |
|---|---|
DigiKey Part Number | 3141-G6N02LTR-ND - Tape & Reel (TR) 3141-G6N02LCT-ND - Cut Tape (CT) 3141-G6N02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6N02L |
Description | MOSFET N-CH 20V 6A SOT-23-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11.3mOhm @ 3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1151 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11106 € | 55,53 € |
| 1.000 | 0,09883 € | 98,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08326 € | 249,78 € |
| 6.000 | 0,07541 € | 452,46 € |
| 9.000 | 0,07141 € | 642,69 € |
| 15.000 | 0,06691 € | 1.003,65 € |
| 21.000 | 0,06424 € | 1.349,04 € |
| 30.000 | 0,06165 € | 1.849,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


