G1K3N10LL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2K3N10L6

DigiKey Part Number
4822-G2K3N10L6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G2K3N10L6
Description
MOSFET 100V 3A SOT23-6L
Customer Reference
Detailed Description
Mosfet Array 100V 3A (Tc) 1.67W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3A (Tc)
Rds On (Max) @ Id, Vgs
220mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
536pF @ 50V
Power - Max
1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06046 €181,38 €
15.0000,05528 €829,20 €
30.0000,05009 €1.502,70 €
Unit Price without VAT:0,06046 €
Unit Price with VAT:0,07195 €