Mosfet Array 100V 3A (Tc) 1.67W (Tc) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2K3N10L6

DigiKey Part Number
3141-G2K3N10L6TR-ND - Tape & Reel (TR)
3141-G2K3N10L6CT-ND - Cut Tape (CT)
3141-G2K3N10L6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G2K3N10L6
Description
MOSFET 2N-CH 100V 3A SOT23-6L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 3A (Tc) 1.67W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3A (Tc)
Rds On (Max) @ Id, Vgs
220mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
536pF @ 50V
Power - Max
1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
1000,18880 €18,88 €
5000,14196 €70,98 €
1.0000,12685 €126,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10759 €322,77 €
6.0000,09789 €587,34 €
9.0000,09294 €836,46 €
15.0000,08738 €1.310,70 €
21.0000,08409 €1.765,89 €
30.0000,08089 €2.426,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €