
G26P04D5 | |
|---|---|
DigiKey Part Number | 3141-G26P04D5TR-ND - Tape & Reel (TR) 3141-G26P04D5CT-ND - Cut Tape (CT) 3141-G26P04D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G26P04D5 |
Description | P40V,RD(MAX)<18M@-10V,RD(MAX)<22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 26A (Tc) 50W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | G26P04D5 Models |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2479 pF @ 20 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40630 € | 40,63 € |
| 500 | 0,31424 € | 157,12 € |
| 1.000 | 0,28459 € | 284,59 € |
| 2.000 | 0,25963 € | 519,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23262 € | 1.163,10 € |
| 10.000 | 0,21593 € | 2.159,30 € |
| 15.000 | 0,20743 € | 3.111,45 € |
| 25.000 | 0,19788 € | 4.947,00 € |
| 35.000 | 0,19229 € | 6.730,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


