
G13P04S | |
|---|---|
DigiKey Part Number | 3141-G13P04STR-ND - Tape & Reel (TR) 3141-G13P04SCT-ND - Cut Tape (CT) 3141-G13P04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G13P04S |
Description | P-40V,-13A,RD(MAX)<15M@-10V,VTH- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 13A (Tc) 3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3271 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,41660 € | 41,66 € |
| 500 | 0,32256 € | 161,28 € |
| 1.000 | 0,29226 € | 292,26 € |
| 2.000 | 0,26676 € | 533,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24531 € | 981,24 € |
| 8.000 | 0,22727 € | 1.818,16 € |
| 12.000 | 0,21808 € | 2.616,96 € |
| 20.000 | 0,20776 € | 4.155,20 € |
| 28.000 | 0,20165 € | 5.646,20 € |
| 40.000 | 0,19866 € | 7.946,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

